14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1491CS#PBF

DigiKey Part Number
505-LT1491CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1491CS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1491CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.07V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
400 µV
Current - Supply
40µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 820
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1203,97000 Kč203,97 Kč
10158,97000 Kč1 589,70 Kč
55140,10873 Kč7 705,98 Kč
110134,67218 Kč14 813,94 Kč
275128,93240 Kč35 456,41 Kč
550125,47407 Kč69 010,74 Kč
1 045122,81980 Kč128 346,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,97000 Kč
Unit Price with VAT:246,80370 Kč