
LM2578AM/NOPB | |
---|---|
DigiKey Part Number | LM2578AM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2578AM/NOPB |
Description | IC REG BUCK BOOST 750MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2578AM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,02000 Kč | 106,02 Kč |
10 | 80,82000 Kč | 808,20 Kč |
95 | 67,81147 Kč | 6 442,09 Kč |
190 | 65,20011 Kč | 12 388,02 Kč |
285 | 63,89182 Kč | 18 209,17 Kč |
570 | 61,97437 Kč | 35 325,39 Kč |
1 045 | 60,57763 Kč | 63 303,62 Kč |
2 565 | 58,90042 Kč | 151 079,58 Kč |
Unit Price without VAT: | 106,02000 Kč |
---|---|
Unit Price with VAT: | 128,28420 Kč |