Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38852MRX-ADJ/NOPB

DigiKey Part Number
296-LP38852MRX-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LP38852MRX-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LP38852MRX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38852MRX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 1.5A 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP38852MRX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.18V @ 1.5A
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
9 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,04000 Kč951,00 Kč
10034,11340 Kč3 411,34 Kč
25032,23948 Kč8 059,87 Kč
50031,48608 Kč15 743,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,13918 Kč72 847,95 Kč
5 00028,54880 Kč142 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč