LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3879MR-1.0/NOPB

DigiKey Part Number
LP3879MR-1.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LP3879MR-1.0/NOPB
Description
IC REG LIN 1V 800MA 8-SO PWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP3879MR-1.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
2.2 mA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,57000 Kč59,57 Kč
1044,50000 Kč445,00 Kč
9536,70232 Kč3 486,72 Kč
19035,13800 Kč6 676,22 Kč
28534,35509 Kč9 791,20 Kč
57033,20546 Kč18 927,11 Kč
1 04532,36845 Kč33 825,03 Kč
2 56531,36335 Kč80 446,99 Kč
5 03530,75875 Kč154 870,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,57000 Kč
Unit Price with VAT:72,07970 Kč