Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38692MP-1.8/NOPB

DigiKey Part Number
LP38692MP-1.8/NOPBTR-ND - Tape & Reel (TR)
LP38692MP-1.8/NOPBCT-ND - Cut Tape (CT)
LP38692MP-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38692MP-1.8/NOPB
Description
IC REG LINEAR 1.8V 1A SOT-223-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP38692MP-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
TO-261-5, TO-261AB
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223-5
Voltage Dropout (Max)
1.6V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38692MPX-1.8/NOPBTexas Instruments318296-LP38692MPX-1.8/NOPBCT-ND42,21000 KčParametric Equivalent
LP38692MP-1.8/NOPBRochester Electronics, LLC1 9952156-LP38692MP-1.8/NOPB-ND34,64670 KčParametric Equivalent
LP38692MPX-1.8Rochester Electronics, LLC4 0002156-LP38692MPX-1.8-ND12,17884 KčParametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,76700 Kč367,67 Kč
2533,55480 Kč838,87 Kč
10030,02710 Kč3 002,71 Kč
25028,34480 Kč7 086,20 Kč
50027,53258 Kč13 766,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,49465 Kč26 494,65 Kč
2 00025,80717 Kč51 614,34 Kč
3 00025,46294 Kč76 388,82 Kč
5 00025,08165 Kč125 408,25 Kč
7 00024,85869 Kč174 010,83 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč