Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3102MHX/NOPB

DigiKey Part Number
296-LM3102MHX/NOPBTR-ND - Tape & Reel (TR)
296-LM3102MHX/NOPBCT-ND - Cut Tape (CT)
296-LM3102MHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3102MHX/NOPB
Description
IC REG BUCK ADJ 2.5A 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM3102MHX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3102QMHX/NOPBTexas Instruments691296-49698-1-ND66,96000 KčParametric Equivalent
AP64351SP-13Diodes Incorporated19 32431-AP64351SP-13CT-ND14,69000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
10101,90300 Kč1 019,03 Kč
2594,18040 Kč2 354,51 Kč
10085,69280 Kč8 569,28 Kč
25082,63048 Kč20 657,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,07658 Kč187 691,45 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč