


74ACT11244PWR | |
|---|---|
DigiKey Part Number | 296-1002-2-ND - Tape & Reel (TR) 296-1002-1-ND - Cut Tape (CT) 296-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11244PWR |
Description | IC BUFF 4.5V/5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11244PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,72600 Kč | 687,26 Kč |
| 25 | 63,24600 Kč | 1 581,15 Kč |
| 100 | 57,21330 Kč | 5 721,33 Kč |
| 250 | 55,86896 Kč | 13 967,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,00432 Kč | 100 008,64 Kč |
| 4 000 | 49,03779 Kč | 196 151,16 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |








