Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38692MPX-1.8/NOPB

DigiKey Part Number
296-LP38692MPX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP38692MPX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP38692MPX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38692MPX-1.8/NOPB
Description
IC REG LINEAR 1.8V 1A SOT-223-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP38692MPX-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
TO-261-5, TO-261AB
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223-5
Voltage Dropout (Max)
1.6V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38692MP-1.8/NOPBTexas Instruments75LP38692MP-1.8/NOPBCT-ND49,56000 KčParametric Equivalent
LP38692MP-1.8/NOPBRochester Electronics, LLC1 9952156-LP38692MP-1.8/NOPB-ND34,64670 KčParametric Equivalent
LP38692MPX-1.8Rochester Electronics, LLC4 0002156-LP38692MPX-1.8-ND12,17884 KčParametric Equivalent
In-Stock: 318
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1031,07700 Kč310,77 Kč
2528,29680 Kč707,42 Kč
10025,25010 Kč2 525,01 Kč
25023,79408 Kč5 948,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,97176 Kč41 943,52 Kč
4 00020,49709 Kč81 988,36 Kč
6 00020,25933 Kč121 555,98 Kč
10 00019,99589 Kč199 958,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč