SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8570EUT+T

DigiKey Part Number
MAX8570EUT+TTR-ND - Tape & Reel (TR)
MAX8570EUT+TCT-ND - Cut Tape (CT)
MAX8570EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8570EUT+T
Description
IC REG CONV LCD 1OUT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, LCD Voltage Regulator IC 1 Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX8570EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
2.7V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,41000 Kč92,41 Kč
1070,03300 Kč700,33 Kč
2564,46360 Kč1 611,59 Kč
10058,33170 Kč5 833,17 Kč
25055,40864 Kč13 852,16 Kč
50053,64592 Kč26 822,96 Kč
1 00052,19537 Kč52 195,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,66449 Kč126 661,23 Kč
Manufacturers Standard Package
Unit Price without VAT:92,41000 Kč
Unit Price with VAT:111,81610 Kč