
N34C04MU3EKTG | |
|---|---|
DigiKey Part Number | 488-N34C04MU3EKTGTR-ND - Tape & Reel (TR) 488-N34C04MU3EKTGCT-ND - Cut Tape (CT) 488-N34C04MU3EKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N34C04MU3EKTG |
Description | IC EEPROM 4KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 25 | 4,47960 Kč | 111,99 Kč |
| 50 | 4,39520 Kč | 219,76 Kč |
| 100 | 4,30470 Kč | 430,47 Kč |
| 250 | 4,18304 Kč | 1 045,76 Kč |
| 500 | 4,09044 Kč | 2 045,22 Kč |
| 1 000 | 3,99740 Kč | 3 997,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,31385 Kč | 13 255,40 Kč |
| 8 000 | 3,23331 Kč | 25 866,48 Kč |
| 12 000 | 3,18651 Kč | 38 238,12 Kč |
| 20 000 | 3,12795 Kč | 62 559,00 Kč |
| 28 000 | 3,08967 Kč | 86 510,76 Kč |
| 40 000 | 3,04941 Kč | 121 976,40 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |







