
SG7050CCN 25.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER4407TR-ND - Tape & Reel (TR) SER4407CT-ND - Cut Tape (CT) SER4407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 25.000000M-HJGA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 52,92000 Kč | 529,20 Kč |
| 25 | 50,04000 Kč | 1 251,00 Kč |
| 50 | 47,96880 Kč | 2 398,44 Kč |
| 100 | 45,98580 Kč | 4 598,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,48932 Kč | 10 872,33 Kč |
| 500 | 41,69332 Kč | 20 846,66 Kč |
| 750 | 40,67815 Kč | 30 508,61 Kč |
| 1 250 | 39,43474 Kč | 49 293,42 Kč |
| 1 750 | 38,63698 Kč | 67 614,71 Kč |
| 2 500 | 37,80925 Kč | 94 523,12 Kč |
| 3 000 | 37,39329 Kč | 112 179,87 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |










