


LP3871EMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3871EMP-5.0/NOPBTR-ND - Tape & Reel (TR) LP3871EMP-5.0/NOPBCT-ND - Cut Tape (CT) LP3871EMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3871EMP-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3871EMP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 25 | 39,49000 Kč | 987,25 Kč |
| 100 | 35,45240 Kč | 3 545,24 Kč |
| 250 | 33,52592 Kč | 8 381,48 Kč |
| 500 | 32,36396 Kč | 16 181,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,40807 Kč | 31 408,07 Kč |
| 2 000 | 30,62123 Kč | 61 242,46 Kč |
| 3 000 | 30,22717 Kč | 90 681,51 Kč |
| 5 000 | 29,79063 Kč | 148 953,15 Kč |
| 7 000 | 29,53556 Kč | 206 748,92 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |










