
STPS160A | |
|---|---|
DigiKey Part Number | 497-3756-2-ND - Tape & Reel (TR) 497-3756-1-ND - Cut Tape (CT) 497-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS160A |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS160A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160Q-13-F | Diodes Incorporated | 9 773 | B160Q-13-FDICT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 100 | 3,80200 Kč | 380,20 Kč |
| 500 | 2,83844 Kč | 1 419,22 Kč |
| 1 000 | 2,52706 Kč | 2 527,06 Kč |
| 2 000 | 2,26470 Kč | 4 529,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98027 Kč | 9 901,35 Kč |
| 10 000 | 1,80429 Kč | 18 042,90 Kč |
| 15 000 | 1,71461 Kč | 25 719,15 Kč |
| 25 000 | 1,61381 Kč | 40 345,25 Kč |
| 35 000 | 1,55410 Kč | 54 393,50 Kč |
| 50 000 | 1,49607 Kč | 74 803,50 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |




