


LP38693SD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38693SD-1.8/NOPBTR-ND - Tape & Reel (TR) LP38693SD-1.8/NOPBCT-ND - Cut Tape (CT) LP38693SD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-1.8/NOPB Models |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-WDFN Exposed Pad |
Current - Output | Supplier Device Package 6-WSON (3x3) |
Current - Quiescent (Iq) 55 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693QSD-1.8/NOPB | Texas Instruments | 377 | 296-39614-1-ND | 51,03000 Kč | Parametric Equivalent |
| LP38693QSDX-1.8/NOPB | Texas Instruments | 14 669 | LP38693QSDX-1.8/NOPB-ND | 30,65707 Kč | Parametric Equivalent |
| LP38693QSD-1.8/NOPB | Rochester Electronics, LLC | 2 940 | 2156-LP38693QSD-1.8/NOPB-296-ND | 35,69659 Kč | Parametric Equivalent |
| LP38693SD-1.8/NOPB | Rochester Electronics, LLC | 1 340 | 2156-LP38693SD-1.8/NOPB-ND | 24,77764 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 24,55080 Kč | 613,77 Kč |
| 100 | 21,85050 Kč | 2 185,05 Kč |
| 250 | 20,56124 Kč | 5 140,31 Kč |
| 500 | 19,78474 Kč | 9 892,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,14556 Kč | 19 145,56 Kč |
| 2 000 | 18,61956 Kč | 37 239,12 Kč |
| 3 000 | 18,35603 Kč | 55 068,09 Kč |
| 5 000 | 18,06412 Kč | 90 320,60 Kč |
| 7 000 | 17,89357 Kč | 125 254,99 Kč |
| 10 000 | 17,72945 Kč | 177 294,50 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |






