
LMZ10501SILR | |
|---|---|
DigiKey Part Number | 296-37104-2-ND - Tape & Reel (TR) 296-37104-1-ND - Cut Tape (CT) 296-37104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10501SILR |
Description | DC DC CONVERTER 0.6-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10501SILR Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 8-uSIP |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 5 | 70,21800 Kč | 351,09 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 25 | 67,61360 Kč | 1 690,34 Kč |
| 50 | 66,51740 Kč | 3 325,87 Kč |
| 100 | 65,43610 Kč | 6 543,61 Kč |
| 250 | 64,03468 Kč | 16 008,67 Kč |
| 500 | 62,99274 Kč | 31 496,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,37156 Kč | 181 114,68 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |












