Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP38693SD-1.8/NOPB

DigiKey Part Number
2156-LP38693SD-1.8/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP38693SD-1.8/NOPB
Description
IC REG LINEAR 1.8V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
100 µA
Mfr
PSRR
55dB (120Hz)
Packaging
Bulk
Control Features
Enable
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
6-WDFN Exposed Pad
Current - Output
Supplier Device Package
6-WSON (3x3)
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 340
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1340
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25424,77764 Kč6 293,52 Kč
Unit Price without VAT:24,77764 Kč
Unit Price with VAT:29,98094 Kč