Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38693QSD-1.8/NOPB

DigiKey Part Number
296-39614-2-ND - Tape & Reel (TR)
296-39614-1-ND - Cut Tape (CT)
296-39614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38693QSD-1.8/NOPB
Description
IC REG LINEAR 1.8V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38693QSD-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
100 µA
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
6-WDFN Exposed Pad
Current - Output
Supplier Device Package
6-WSON (3x3)
Current - Quiescent (Iq)
55 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38693QSDX-1.8/NOPBTexas Instruments14 669LP38693QSDX-1.8/NOPB-ND30,65707 KčParametric Equivalent
LP38693SD-1.8/NOPBTexas Instruments2 854LP38693SD-1.8/NOPBCT-ND36,75000 KčParametric Equivalent
LP38693QSD-1.8/NOPBRochester Electronics, LLC2 9402156-LP38693QSD-1.8/NOPB-296-ND35,69659 KčParametric Equivalent
LP38693SD-1.8/NOPBRochester Electronics, LLC1 3402156-LP38693SD-1.8/NOPB-ND24,77764 KčParametric Equivalent
In-Stock: 377
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1037,79600 Kč377,96 Kč
2534,51240 Kč862,81 Kč
10030,89230 Kč3 089,23 Kč
25029,16876 Kč7 292,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,47995 Kč26 479,95 Kč
2 00025,79657 Kč51 593,14 Kč
3 00025,45434 Kč76 363,02 Kč
5 00025,07497 Kč125 374,85 Kč
7 00024,85341 Kč173 973,87 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč