Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



LP3853ESX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3853ESX-5.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3853ESX-5.0/NOPB |
Description | IC REG LINEAR 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3853ESX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,15432 Kč | 35 077,16 Kč |
| 1 000 | 68,34681 Kč | 68 346,81 Kč |
| 1 500 | 67,44123 Kč | 101 161,85 Kč |
| 2 500 | 66,43784 Kč | 166 094,60 Kč |
| Unit Price without VAT: | 70,15432 Kč |
|---|---|
| Unit Price with VAT: | 84,88673 Kč |




