SPX29301T5-L-5-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37
Unit Price: 195,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 70,15432 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 117,17000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 796
Unit Price: 117,17000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29301T5-L-5-0

DigiKey Part Number
SPX29301T5-L-5-0-ND
Manufacturer
Manufacturer Product Number
SPX29301T5-L-5-0
Description
IC REG LINEAR 5V 3A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
SPX29301T5-L-5-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types