


LP3853ES-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP3853ES-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3853ES-5.0/NOPB |
Description | IC REG LINEAR 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3853ES-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 151,79500 Kč | 1 517,95 Kč |
| 45 | 135,38578 Kč | 6 092,36 Kč |
| 135 | 127,09081 Kč | 17 157,26 Kč |
| 270 | 123,03041 Kč | 33 218,21 Kč |
| 540 | 119,68859 Kč | 64 631,84 Kč |
| 1 035 | 117,09236 Kč | 121 190,59 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |

