Similar
Similar
Similar
Similar



SPX29301T5-L-5-0/TR | |
|---|---|
DigiKey Part Number | SPX29301T5-L-5-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX29301T5-L-5-0/TR |
Description | IC REG LINEAR 5V 3A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29301T5-L-5-0/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,57388 Kč | 12 786,94 Kč |
| 1 000 | 24,78310 Kč | 24 783,10 Kč |
| 1 500 | 24,38722 Kč | 36 580,83 Kč |
| 2 500 | 23,94864 Kč | 59 871,60 Kč |
| 3 500 | 23,69228 Kč | 82 922,98 Kč |
| 5 000 | 23,44569 Kč | 117 228,45 Kč |
| Unit Price without VAT: | 25,57388 Kč |
|---|---|
| Unit Price with VAT: | 30,94439 Kč |



