


LP3852ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3852ESX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3852ESX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3852ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3852ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3852ESX-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ES-3.3/NOPB | Texas Instruments | 49 | LP3852ES-3.3/NOPB-ND | 129,14000 Kč | Parametric Equivalent |
| MIC29151-3.3WU-TR | Microchip Technology | 1 538 | MIC29151-3.3WU-CT-ND | 104,15000 Kč | Similar |
| LP3855ESX-3.3/NOPB | Rochester Electronics, LLC | 6 893 | 2156-LP3855ESX-3.3/NOPB-ND | 51,23512 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,34600 Kč | 733,46 Kč |
| 25 | 67,52120 Kč | 1 688,03 Kč |
| 100 | 61,11890 Kč | 6 111,89 Kč |
| 250 | 58,06620 Kč | 14 516,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,49732 Kč | 24 748,66 Kč |
| 1 000 | 48,13351 Kč | 48 133,51 Kč |
| 1 500 | 47,45058 Kč | 71 175,87 Kč |
| 2 500 | 46,69392 Kč | 116 734,80 Kč |
| 3 500 | 46,25151 Kč | 161 880,29 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |

