


MIC29151-3.3WU-TR | |
|---|---|
DigiKey Part Number | MIC29151-3.3WU-TR-ND - Tape & Reel (TR) MIC29151-3.3WU-CT-ND - Cut Tape (CT) MIC29151-3.3WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29151-3.3WU-TR |
Description | IC REG LINEAR 3.3V 1.5A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29151-3.3WU-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 25 | 87,14160 Kč | 2 178,54 Kč |
| 100 | 79,16250 Kč | 7 916,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 79,16247 Kč | 59 371,85 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

