


LP2986IM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2986IM-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2986IM-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2986IM-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 3.7 mA |
Packaging Tube | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2986IMX-5.0/NOPB | Texas Instruments | 3 346 | 296-35447-1-ND | 54,38000 Kč | Parametric Equivalent |
| LP2988IM-5.0/NOPB | Texas Instruments | 296 | LP2988IM-5.0/NOPB-ND | 91,34000 Kč | Parametric Equivalent |
| LP2986AIMX-5.0/NOPB | Rochester Electronics, LLC | 12 000 | 2156-LP2986AIMX-5.0/NOPB-ND | 41,57605 Kč | Parametric Equivalent |
| LP2986IM-5.0/NOPB | Rochester Electronics, LLC | 345 | 2156-LP2986IM-5.0/NOPB-ND | 39,47625 Kč | Parametric Equivalent |
| LP2987AIMX-5.0/NOPB | Rochester Electronics, LLC | 753 | 2156-LP2987AIMX-5.0/NOPB-ND | 38,42634 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 95 | 39,59337 Kč | 3 761,37 Kč |
| 190 | 37,91905 Kč | 7 204,62 Kč |
| 285 | 37,08025 Kč | 10 567,87 Kč |
| 570 | 35,85021 Kč | 20 434,62 Kč |
| 1 045 | 34,95433 Kč | 36 527,27 Kč |
| 2 565 | 33,87833 Kč | 86 897,92 Kč |
| 5 035 | 33,23135 Kč | 167 319,85 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

