Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2986AIMX-5.0/NOPB

DigiKey Part Number
2156-LP2986AIMX-5.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2986AIMX-5.0/NOPB
Description
IC REG LINEAR 5V 200MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Bulk
Current - Supply (Max)
3.7 mA
Part Status
Active
PSRR
65dB (1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.35V @ 200mA
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15241,57605 Kč6 319,56 Kč
Unit Price without VAT:41,57605 Kč
Unit Price with VAT:50,30702 Kč