
LP2987AIMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2987AIMX-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2987AIMX-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 3.7 mA |
Part Status Active | PSRR 65dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.35V @ 200mA | Supplier Device Package 8-SOIC |
| Bulk: | 753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 38,42634 Kč | 6 301,92 Kč |
| Unit Price without VAT: | 38,42634 Kč |
|---|---|
| Unit Price with VAT: | 46,49587 Kč |

