Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2988IM-5.0/NOPB

DigiKey Part Number
LP2988IM-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2988IM-5.0/NOPB
Description
IC REG LINEAR 5V 200MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2988IM-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
3.7 mA
Packaging
Tube
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1069,20900 Kč692,09 Kč
9557,75558 Kč5 486,78 Kč
19055,45795 Kč10 537,01 Kč
28554,30747 Kč15 477,63 Kč
57052,62025 Kč29 993,54 Kč
1 04551,39104 Kč53 703,64 Kč
2 56549,91524 Kč128 032,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč