Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2986AIMX-5.0/NOPB

DigiKey Part Number
LP2986AIMX-5.0/NOPBTR-ND - Tape & Reel (TR)
LP2986AIMX-5.0/NOPBCT-ND - Cut Tape (CT)
LP2986AIMX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2986AIMX-5.0/NOPB
Description
IC REG LINEAR 5V 200MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2986AIMX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
3.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2986IMX-5.0/NOPBTexas Instruments3 346296-35447-1-ND54,38000 KčParametric Equivalent
LP2988IM-5.0/NOPBTexas Instruments296LP2988IM-5.0/NOPB-ND91,34000 KčParametric Equivalent
LP2986AIMX-5.0/NOPBRochester Electronics, LLC12 0002156-LP2986AIMX-5.0/NOPB-ND41,57605 KčParametric Equivalent
LP2986IM-5.0/NOPBRochester Electronics, LLC3452156-LP2986IM-5.0/NOPB-ND39,47625 KčParametric Equivalent
LP2987AIMX-5.0/NOPBRochester Electronics, LLC7532156-LP2987AIMX-5.0/NOPB-ND38,42634 KčParametric Equivalent
In-Stock: 5 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,18500 Kč501,85 Kč
2545,98560 Kč1 149,64 Kč
10041,36400 Kč4 136,40 Kč
25039,16212 Kč9 790,53 Kč
50038,55232 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,58808 Kč88 970,20 Kč
5 00034,89288 Kč174 464,40 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč