


LP2985IM5-3.6/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-3.6/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-3.6/NOPBCT-ND - Cut Tape (CT) LP2985IM5-3.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-3.6/NOPB |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-3.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 250 | 7,06036 Kč | 1 765,09 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,48523 Kč | 6 485,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16424 Kč | 18 492,72 Kč |
| 6 000 | 6,00718 Kč | 36 043,08 Kč |
| 9 000 | 5,92848 Kč | 53 356,32 Kč |
| 15 000 | 5,84132 Kč | 87 619,80 Kč |
| 21 000 | 5,79041 Kč | 121 598,61 Kč |
| 30 000 | 5,74140 Kč | 172 242,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










