


LP2985AIM5X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985AIM5X-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5X-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-25DBVR | Texas Instruments | 6 392 | 296-32149-1-ND | 12,10000 Kč | Parametric Equivalent |
| LP2985-25DBVT | Texas Instruments | 15 335 | 296-32150-1-ND | 30,24000 Kč | Parametric Equivalent |
| LD2985BM25R | STMicroelectronics | 5 650 | 497-3498-1-ND | 15,43000 Kč | Similar |
| SPX3819M5-L-2-5/TR | MaxLinear, Inc. | 4 489 | 1016-SPX3819M5-L-2-5/TRCT-ND | 10,64000 Kč | Similar |
| LP2985AIM5X-2.5 | Rochester Electronics, LLC | 3 000 | 2156-LP2985AIM5X-2.5-ND | 10,01064 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 9,59360 Kč | 239,84 Kč |
| 100 | 8,39430 Kč | 839,43 Kč |
| 250 | 7,82080 Kč | 1 955,20 Kč |
| 500 | 7,47586 Kč | 3 737,93 Kč |
| 1 000 | 7,19160 Kč | 7 191,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84053 Kč | 20 521,59 Kč |
| 6 000 | 6,66872 Kč | 40 012,32 Kč |
| 9 000 | 6,58271 Kč | 59 244,39 Kč |
| 15 000 | 6,48735 Kč | 97 310,25 Kč |
| 21 000 | 6,43167 Kč | 135 065,07 Kč |
| 30 000 | 6,37808 Kč | 191 342,40 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

