Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985A-25DBVT

DigiKey Part Number
296-32157-2-ND - Tape & Reel (TR)
296-32157-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP2985A-25DBVT
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985A-25DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
45dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985IM5X-2.5/NOPBTexas Instruments0296-37597-2-ND11,53017 KčSimilar
LP2992AIM5-2.5/NOPBTexas Instruments19 910LP2992AIM5-2.5/NOPBCT-ND76,12000 KčSimilar
LP2992AIM5X-2.5/NOPBTexas Instruments0LP2992AIM5X-2.5/NOPB-ND52,28724 KčSimilar
LP2992IM5-2.5/NOPBTexas Instruments0LP2992IM5-2.5/NOPBCT-ND28,78000 KčSimilar
LP2992IM5X-2.5/NOPBTexas Instruments16296-LP2992IM5X-2.5/NOPBCT-ND87,38000 KčSimilar
In-Stock: 5 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,65000 Kč25,65 Kč
1018,54100 Kč185,41 Kč
2516,77600 Kč419,40 Kč
10014,83240 Kč1 483,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,90560 Kč3 476,40 Kč
50013,34586 Kč6 672,93 Kč
75013,06583 Kč9 799,37 Kč
1 25012,75522 Kč15 944,02 Kč
1 75012,57384 Kč22 004,22 Kč
2 50012,39926 Kč30 998,15 Kč
Manufacturers Standard Package
Unit Price without VAT:25,65000 Kč
Unit Price with VAT:31,03650 Kč