TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2954IM/NOPB

DigiKey Part Number
296-36043-5-ND
Manufacturer
Manufacturer Product Number
LP2954IM/NOPB
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2954IM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1030,29100 Kč302,91 Kč
9524,69716 Kč2 346,23 Kč
19023,57600 Kč4 479,44 Kč
28523,01467 Kč6 559,18 Kč
57022,19114 Kč12 648,95 Kč
1 04521,59125 Kč22 562,86 Kč
2 56520,87060 Kč53 533,09 Kč
5 03520,43727 Kč102 901,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč