
HV5308PG-B-G-M919 | |
|---|---|
DigiKey Part Number | HV5308PG-B-G-M919TR-ND - Tape & Reel (TR) HV5308PG-B-G-M919CT-ND - Cut Tape (CT) HV5308PG-B-G-M919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV5308PG-B-G-M919 |
Description | IC SR PUSH-PULL 32BIT 44-PQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HV5308PG-B-G-M919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 32 | |
Function | Serial to Parallel | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,45000 Kč | 161,45 Kč |
| 25 | 158,77600 Kč | 3 969,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 129,72062 Kč | 64 860,31 Kč |
| Unit Price without VAT: | 161,45000 Kč |
|---|---|
| Unit Price with VAT: | 195,35450 Kč |






