
HV507PG-G | |
|---|---|
DigiKey Part Number | HV507PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV507PG-G |
Description | IC SR PUSH-PULL 64BIT 80-PQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 80-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | HV507PG-G Models |
Category | Function Serial to Parallel |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 80-BQFP |
Output Type Push-Pull | Supplier Device Package 80-PQFP (14x20) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| 25 | 349,61680 Kč | 8 740,42 Kč |
| 100 | 337,80530 Kč | 33 780,53 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |









