
HV513K7-G | |
|---|---|
DigiKey Part Number | HV513K7-G-ND |
Manufacturer | |
Manufacturer Product Number | HV513K7-G |
Description | IC SR PUSH-PULL 8BIT 32-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HV513K7-G Models |
Category | Function Serial to Parallel |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 32-WFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 32-QFN (6x6) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 25 | 89,87160 Kč | 2 246,79 Kč |
| 100 | 81,47220 Kč | 8 147,22 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |


