
0908-8-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90391-ND |
Manufacturer | |
Manufacturer Product Number | 0908-8-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.410" (10.41mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.382" (9.71mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.355" (9.01mm) | Base Product Number |
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 19,34320 Kč | 483,58 Kč |
| 50 | 18,41520 Kč | 920,76 Kč |
| 100 | 17,53540 Kč | 1 753,54 Kč |
| 250 | 16,43640 Kč | 4 109,10 Kč |
| 500 | 15,65148 Kč | 7 825,74 Kč |
| 1 000 | 14,90417 Kč | 14 904,17 Kč |
| 2 500 | 13,97131 Kč | 34 928,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











