
0908-7-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90390-ND |
Manufacturer | |
Manufacturer Product Number | 0908-7-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0908-7-15-20-75-14-11-0 Models |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.390" (9.91mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.363" (9.21mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.335" (8.51mm) | Base Product Number |
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 25 | 17,82320 Kč | 445,58 Kč |
| 50 | 16,97480 Kč | 848,74 Kč |
| 100 | 16,16220 Kč | 1 616,22 Kč |
| 250 | 15,14964 Kč | 3 787,41 Kč |
| 500 | 14,42604 Kč | 7 213,02 Kč |
| 1 000 | 13,73710 Kč | 13 737,10 Kč |
| 3 000 | 12,71254 Kč | 38 137,62 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











