
CD4504BMPWREP | |
|---|---|
DigiKey Part Number | 296-23927-2-ND - Tape & Reel (TR) 296-23927-1-ND - Cut Tape (CT) 296-23927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BMPWREP |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,73000 Kč | 70,73 Kč |
| 10 | 53,19300 Kč | 531,93 Kč |
| 25 | 48,80240 Kč | 1 220,06 Kč |
| 100 | 43,96080 Kč | 4 396,08 Kč |
| 250 | 42,38376 Kč | 10 595,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,17449 Kč | 76 348,98 Kč |
| 4 000 | 37,39880 Kč | 149 595,20 Kč |
| Unit Price without VAT: | 70,73000 Kč |
|---|---|
| Unit Price with VAT: | 85,58330 Kč |









