
12748 | |
|---|---|
DigiKey Part Number | 1568-12748-ND |
Manufacturer | |
Manufacturer Product Number | 12748 |
Description | DC BARREL POWER JACK/CONNECTOR ( |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Category | Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") |
Manufacturer SparkFun Electronics | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Jack | Body Color Black |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

