Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LP211DRE4 | |
|---|---|
DigiKey Part Number | LP211DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP211DRE4 |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP211DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,03404 Kč | 30 085,10 Kč |
| 5 000 | 11,74939 Kč | 58 746,95 Kč |
| 7 500 | 11,60674 Kč | 87 050,55 Kč |
| 12 500 | 11,44882 Kč | 143 110,25 Kč |
| 17 500 | 11,35643 Kč | 198 737,52 Kč |
| Unit Price without VAT: | 12,03404 Kč |
|---|---|
| Unit Price with VAT: | 14,56119 Kč |



