
LMZ31503RUQT | |
|---|---|
DigiKey Part Number | 296-37030-2-ND - Tape & Reel (TR) 296-37030-1-ND - Cut Tape (CT) 296-37030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31503RUQT |
Description | DC DC CONVERTER 0.8-5.5V 17W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31503RUQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.3% | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Module | |
Size / Dimension | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | |
Supplier Device Package | 47-B1QFN (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 5 | 205,61200 Kč | 1 028,06 Kč |
| 10 | 202,29500 Kč | 2 022,95 Kč |
| 25 | 197,96920 Kč | 4 949,23 Kč |
| 50 | 194,75640 Kč | 9 737,82 Kč |
| 100 | 191,59000 Kč | 19 159,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 187,47688 Kč | 46 869,22 Kč |
| 500 | 184,42166 Kč | 92 210,83 Kč |
| 750 | 182,65488 Kč | 136 991,16 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |










