
ADA4930-1YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4930-1YCPZ-R2TR-ND - Tape & Reel (TR) ADA4930-1YCPZ-R2CT-ND - Cut Tape (CT) ADA4930-1YCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4930-1YCPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4930-1YCPZ-R2 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 34mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 3400V/µs | Package / Case 16-VFQFN Exposed Pad, CSP |
-3db Bandwidth 1.35 GHz | Supplier Device Package 16-LFCSP-VQ (3x3) |
Current - Input Bias 23 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 10 | 285,57300 Kč | 2 855,73 Kč |
| 25 | 266,98520 Kč | 6 674,63 Kč |
| 100 | 248,02000 Kč | 24 802,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 236,82972 Kč | 59 207,43 Kč |
| 500 | 230,96330 Kč | 115 481,65 Kč |
| 750 | 228,02596 Kč | 171 019,47 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |










