IC 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2592RHAR

DigiKey Part Number
LMX2592RHAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2592RHAR
Description
IC PHASE LOCKED LOOPS 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2592RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500546,26129 Kč1 365 653,23 Kč
Manufacturers Standard Package
Unit Price without VAT:546,26129 Kč
Unit Price with VAT:660,97616 Kč