
MAX25302AATD/V+T | |
|---|---|
DigiKey Part Number | 505-MAX25302AATD/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25302AATD/V+T |
Description | IC REG LINEAR POS ADJ 2A 14-TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25302AATD/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,11593 Kč | 55 289,82 Kč |
| 5 000 | 21,64705 Kč | 108 235,25 Kč |
| 7 500 | 21,41244 Kč | 160 593,30 Kč |
| Unit Price without VAT: | 22,11593 Kč |
|---|---|
| Unit Price with VAT: | 26,76028 Kč |


