
LMV822MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV822MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMV822MMX/NOPBCT-ND - Cut Tape (CT) 296-LMV822MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV822MMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722IDGKR | Texas Instruments | 7 496 | 296-27988-1-ND | 25,41000 Kč | Similar |
| LMV822MM/NOPB | Texas Instruments | 4 958 | LMV822MM/NOPBCT-ND | 43,26000 Kč | Similar |
| AD8692ARMZ-R7 | Analog Devices Inc. | 500 | 505-AD8692ARMZ-R7CT-ND | 53,33000 Kč | Similar |
| AD8692ARMZ-REEL | Analog Devices Inc. | 566 | AD8692ARMZ-REELCT-ND | 53,33000 Kč | Similar |
| AD8692WARMZ-REEL | Analog Devices Inc. | 251 | AD8692WARMZ-REELCT-ND | 68,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 100 | 21,81480 Kč | 2 181,48 Kč |
| 250 | 20,52932 Kč | 5 132,33 Kč |
| 500 | 19,75366 Kč | 9 876,83 Kč |
| 1 000 | 19,66169 Kč | 19 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,23448 Kč | 63 820,68 Kč |
| 7 000 | 17,86489 Kč | 125 054,23 Kč |
| 10 500 | 17,67998 Kč | 185 639,79 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

