LMV821M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 29,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 836
Unit Price: 22,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 977
Unit Price: 38,64000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 751
Unit Price: 38,22000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 246
Unit Price: 47,67000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 841
Unit Price: 13,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 122
Unit Price: 13,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 953
Unit Price: 14,49000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 101 825
Unit Price: 16,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 754
Unit Price: 23,94000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 498
Unit Price: 25,83000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821M5X

DigiKey Part Number
LMV821M5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV821M5X
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
3.5 mV
Current - Supply
300µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types