
LMV710M5/NOPB | |
|---|---|
DigiKey Part Number | LMV710M5/NOPBTR-ND - Tape & Reel (TR) LMV710M5/NOPBCT-ND - Cut Tape (CT) LMV710M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV710M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV710M5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.17mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 22,71160 Kč | 567,79 Kč |
| 100 | 20,19590 Kč | 2 019,59 Kč |
| 250 | 18,99564 Kč | 4 748,91 Kč |
| 500 | 18,27204 Kč | 9 136,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,67675 Kč | 17 676,75 Kč |
| 2 000 | 17,18676 Kč | 34 373,52 Kč |
| 3 000 | 16,94140 Kč | 50 824,20 Kč |
| 5 000 | 16,66947 Kč | 83 347,35 Kč |
| 7 000 | 16,51061 Kč | 115 574,27 Kč |
| 10 000 | 16,35772 Kč | 163 577,20 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |










