8 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

AD5425YRMZ

DigiKey Part Number
AD5425YRMZ-ND
Manufacturer
Manufacturer Product Number
AD5425YRMZ
Description
IC DAC 8BIT A-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5425YRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
160ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
10102,09200 Kč1 020,92 Kč
5089,74540 Kč4 487,27 Kč
10085,92170 Kč8 592,17 Kč
25081,88548 Kč20 471,37 Kč
50079,45224 Kč39 726,12 Kč
1 00077,44923 Kč77 449,23 Kč
2 50075,33511 Kč188 337,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč