4 A 1:50 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 900mOhm Secondary 1.7 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0368.050NL

DigiKey Part Number
553-2890-5-ND
Manufacturer
Manufacturer Product Number
PA0368.050NL
Description
CURR SENSE XFMR 1:50 4A SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 1:50 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 900mOhm Secondary 1.7 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
4 A
Inductance
1.7 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:50
Current Ratio
-
DC Resistance (DCR)
4mOhm Primary, 900mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.285" L x 0.352" W (7.25mm x 8.25mm)
Height - Seated (Max)
0.124" (3.15mm)
Termination Style
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1038,82500 Kč388,25 Kč
2537,30080 Kč932,52 Kč
6035,88200 Kč2 152,92 Kč
12034,79017 Kč4 174,82 Kč
30033,38823 Kč10 016,47 Kč
54032,51269 Kč17 556,85 Kč
1 02031,58717 Kč32 218,91 Kč
5 04029,35975 Kč147 973,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč