Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV612MA/NOPB | |
|---|---|
DigiKey Part Number | 296-39676-ND |
Manufacturer | |
Manufacturer Product Number | LMV612MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV612MA/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Series | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.42V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 14 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ-REEL | Analog Devices Inc. | 2 061 | AD8542ARZ-REELCT-ND | 32,97000 Kč | Similar |
| BU7242F-E2 | Rohm Semiconductor | 2 500 | BU7242F-E2CT-ND | 28,98000 Kč | Similar |
| BU7242SF-E2 | Rohm Semiconductor | 2 480 | BU7242SF-E2CT-ND | 31,71000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 17,01000 Kč | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 805 | 11,73829 Kč | 21 187,61 Kč |
| Unit Price without VAT: | 11,73829 Kč |
|---|---|
| Unit Price with VAT: | 14,20333 Kč |






